The HIP1012ACB-T is a dual channel power management IC from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 12V, with a maximum and minimum voltage of 13.2V and 10.5V, respectively. The device is packaged in a SOIC-14 package, measuring 3.9mm in width and 8.65mm in length, with 14 pins. It is designed for commercial applications, with a single function and two channels.
Renesas HIP1012ACB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.5 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP1012ACB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.