
Automotive-grade half-bridge MOSFET driver with 100V/2A peak current capability. Features TTL logic inputs for high-frequency operation. Operates across a -40°C to 125°C temperature range. Housed in an 8-terminal, 3.9mm x 4.89mm R-PDSO-G8 package. Designed for supply voltages from 9V to 14V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HIP2101EIBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 14 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP2101EIBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.