High-frequency half-bridge driver for N-channel MOSFETs in DC/DC converters, motor drives, and class-D amplifiers. It supports 100 V half-bridge operation with a bootstrap supply maximum of 115 VDC, delivers 3 A source and 4 A sink peak gate drive, and operates from a 6 V to 18 V supply. The HIP2211 version uses separate HI and LI inputs with 3.3 V logic compatibility and includes VDD and bootstrap undervoltage lockout. Typical propagation delay is 15 ns with 2 ns channel matching, and the HS pin tolerates up to -10 V continuously.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HIP2211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Half-bridge voltage | 100V |
| Bootstrap supply maximum voltage | 115VDC |
| Peak source current | 3A |
| Peak sink current | 4A |
| Operating supply voltage min | 6V |
| Operating supply voltage max | 18V |
| Propagation delay typical | 15ns |
| Propagation delay matching typical | 2ns |
| Bootstrap diode resistance typical | 0.5Ω |
| HS pin continuous negative tolerance | -10V |
| Input type | HI/LI inputs |
| Logic compatibility | 3.3V |
| VDD undervoltage lockout | Yes |
| Bootstrap undervoltage lockout | Yes |
Download the complete datasheet for Renesas HIP2211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.