
Industrial temperature grade full bridge driver IC designed for small DC motors. Integrates 0.5A power FETs, supporting 3V, 5V, and 12V motor operation. Features a 20-terminal DUAL terminal position within a R-PDSO-G20 package, measuring 7.5mm width and 12.8mm length. Operates across an industrial temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HIP4020IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP4020IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.