
Full bridge MOSFET driver with 80V output voltage and 1.25A peak current capability. Features Schmitt trigger input characteristics and true output polarity. Operates across a wide temperature range from -55°C to 125°C, suitable for demanding applications. This 16-terminal integrated circuit is housed in a R-PDSO-G16 package with dimensions of 3.9mm width and 9.9mm length. Nominal supply voltage is 12V, with a range of 8.5V to 15V, and a maximum supply current of 6.6mA.
Renesas HIP4082IBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 6.6 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8.5 |
| Supply Voltage-Max | 15 |
| Output Polarity | TRUE |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP4082IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.