
Full bridge MOSFET driver IC featuring 80V output and 1.25A peak current capability. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. This 16-terminal device utilizes Schmitt trigger inputs for enhanced noise immunity and offers a nominal supply voltage of 12V, with a range of 8.5V to 15V. The integrated circuit is housed in a R-PDSO-G16 package with a maximum supply current of 6.6mA.
Renesas HIP4082IBZT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 6.6 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8.5 |
| Supply Voltage-Max | 15 |
| Output Polarity | TRUE |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP4082IBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.