The HIP4082IP is a 16-pin dual full bridge based MOSFET driver from Renesas, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 8.5V and 15V, respectively. The device is packaged in a PDIP-16 format and is designed for use in military-grade applications. The HIP4082IP features a single function and is available in a dual terminal position configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 8.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |