
Automotive-grade 3-phase MOSFET driver, a half-bridge based interface IC, operates with a nominal supply voltage of 12V, ranging from 7V to 15V. This 24-terminal device, housed in a R-PDSO-G24 package with a width of 7.5mm and length of 15.4mm, delivers 500mA output current. It features a maximum operating temperature of 125°C and a minimum of -40°C, supporting dual terminal positions.
Renesas HIP4086ABZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 15 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP4086ABZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.