The HIP6004BCB-T is a commercial temperature DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It features 20 terminals and a dual terminal position. The device is packaged in a 7.5mm wide and 12.8mm long R-PDSO-G20 package. It operates within an input voltage range of 10.8 to 13.2 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |