The HIP6019BCB is a 28-pin SOIC DC/DC controller from Renesas, designed for commercial temperature operation. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 28 terminals and a dual terminal position. It is available in a 28-pin SOIC package, which is a JEDEC package code R-PDSO-G28. The HIP6019BCB has a single function and operates within an input voltage range of 10.8V to 13.2V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |