The HIP6302CBZ-T is a commercial-grade DC/DC controller IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. It operates within an input voltage range of 4.75V to 5.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HIP6302CBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HIP6302CBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.