The HIP6500BCB is a commercial temperature power management IC from Renesas, featuring a 5V supply voltage and a SOIC-20 package. It operates within a temperature range of 0 to 70 degrees Celsius and has 20 terminals. This device is designed for use in a variety of applications and has a single function. The HIP6500BCB is a commercial-grade IC, suitable for general use.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.49 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 5 |
| REACH | Compliant |
| Military Spec | False |