The HIP6501ACBZ-T is a commercial-grade power management IC with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 3.9mm x 9.9mm SOP16 package. It operates within a supply voltage range of 4.75V to 5.25V and has a nominal supply voltage of 5V. The IC is designed for commercial applications and has a temperature grade of COMMERCIAL.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |