Renesas HM1-6642B/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 140 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HM1-6642B/883 to view detailed technical specifications.
No datasheet is available for this part.