The HM1-6642B-9 is a 4K parallel ROM IC with a 512x8 organization. It operates at a typical supply voltage of 5V and a maximum current of 20mA. The device is specified to function within an operating temperature range of -40C to 85C. The HM1-6642B-9 is packaged in a 24-pin SBCDIP.
Renesas HM1-6642B-9 technical specifications.
| Density | 4Kbit |
| Maximum Access Time | 140ns |
| Organization | 512x8 |
| Density in Bits | 4096bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Current | 20mA |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | SBCDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.