Industrial temperature grade CMOS SRAM with 512K x 16 organization, offering 8388608 bits of density and a maximum access time of 55ns. This parallel SRAM operates from a 4.5V to 5.5V supply voltage range. Packaged in a 44-lead TSOP2 (R-PDSO-G44) with gull wing terminals and a 0.8mm pitch, it features a thin profile (1.2mm seated height) and is suitable for surface mounting. Operating across a -40°C to 85°C temperature range, this RoHS compliant component is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 55ns |
| Density | 8388608b |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G44 |
| Length | 18.41mm |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX16 |
| Package Body Material | Plastic |
| Package Code | TSOP2 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Compliant |
