
Asynchronous SRAM chip with 16K bit density, organized as 2K words by 8 bits. Features a 120 ns maximum access time and operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. This 24-pin PDIP package is designed for through-hole mounting, with a pin pitch of 2.54 mm. The component offers 11 address bits and a maximum operating current of 80 mA, suitable for operation between 0°C and 70°C.
Renesas HM6116LP-2 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 31.6 |
| Package Width (mm) | 13.4 |
| Package Height (mm) | 5.7(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 5.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Density | 16Kbit |
| Address Bus Width | 11bit |
| Maximum Access Time | 120ns |
| Timing Type | Asynchronous |
| Density in Bits | 16384bit |
| Maximum Operating Current | 80mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 2K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HM6116LP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.