The HM6116LP-4 is a 24-bit parallel SRAM memory IC from Renesas. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 24 terminals and is packaged in a DIP-24 format. It features a maximum access time of 200ns and a supply voltage range of 4.5 to 5.5 volts. The HM6116LP-4 is a standard SRAM memory IC with a capacity of 2048 words.
Checking distributor stock and pricing after the page loads.
Renesas HM6116LP-4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |