The HM6116P-3 is a 24-bit standard SRAM IC from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 5V supply voltage and a maximum access time of 150ns. The device is available in a DIP-24 package and is designed for parallel access. It has a memory capacity of 2048 words and a code capacity of 2000 words.
Renesas HM6116P-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.