Renesas HM6207HLJP-35 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.1 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 35 |
| I/O Type | SEPARATE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HM6207HLJP-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.