
256K-bit asynchronous SRAM chip, organized as 256K words by 1 bit. Features a maximum access time of 35 ns and operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. This through-hole component is housed in a 24-pin PDIP package with a 2.54mm pin pitch. Designed for a temperature range of 0°C to 70°C, it offers a maximum operating current of 100 mA.
Renesas HM6207HP-35 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 29.88 |
| Package Width (mm) | 7.1 |
| Package Height (mm) | 5.08(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Density | 256Kbit |
| Address Bus Width | 18bit |
| Maximum Access Time | 35ns |
| Timing Type | Asynchronous |
| Density in Bits | 262144bit |
| Maximum Operating Current | 100mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 1bit |
| Number of Ports | 1 |
| Number of Words | 256K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HM6207HP-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.