The HM62256AP-10 is a 28-pin dual in-line commercial temperature SRAM IC from Renesas with a maximum operating temperature of 70 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum access time of 100 nanoseconds. The device has 32,768 words of memory and a parallel interface. It is packaged in a 15.24mm wide by 35.6mm long DIP package.
Checking distributor stock and pricing after the page loads.
Renesas HM62256AP-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.6 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |