
The HM62256BLFP-10 is a 256K x 8-bit SRAM offered in a 28-pin SOP package. This Lead-Frame SMT package is designed for surface mount applications. The device features a plastic small outline package with gull-wing leads and a seated plane height of 3mm maximum. The package measures 18mm in length, 8.4mm in width, and 2.7mm in height maximum. The Renesas HM62256BLFP-10 is compliant with the Jedec MO-059AD standard.
Sign in to ask questions about the Renesas HM62256BLFP-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HM62256BLFP-10 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18 |
| Package Width (mm) | 8.4 |
| Package Height (mm) | 2.7(Max) |
| Seated Plane Height (mm) | 3(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-059AD |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HM62256BLFP-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.