The HM62256BLFP-10T is a 28-bit standard SRAM from Renesas, featuring a 32K x 8 memory array. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a 5V supply voltage. The device has a maximum supply current of 0.05 mA and a maximum standby current of 0.0001 mA. It offers an access time of 100 ns and is available in a SOP28 package.
Renesas HM62256BLFP-10T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.