IC,SRAM,32KX8,CMOS,DIP,28PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Renesas HM62256BLP-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |