High-speed CMOS SRAM with 70ns access time, offering 262144 bits of storage organized as 32K words by 8 bits. This memory component operates with a supply voltage range of 4.5V to 5.5V and features a parallel interface. Packaged in a 28-pin through-hole DIP, it is suitable for commercial temperature ranges from 0°C to 70°C.
Renesas HM62256BLP-7 technical specifications.
| Access Time-Max | 70ns |
| Density | 262144b |
| JESD-30 Code | R-PDIP-T28 |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.