
This 28-pin SOP SRAM from Renesas features a density of 256K bits, with a maximum access time of 100ns. It operates at a typical supply voltage of 5V, with a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The device is designed for surface mount applications and has a maximum operating current of 70mA.
Renesas HM62256LFP-10T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Kbit |
| Address Bus Width | 15bit |
| Maximum Access Time | 100ns |
| Timing Type | Asynchronous |
| Density in Bits | 262144bit |
| Maximum Operating Current | 70mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 32K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HM62256LFP-10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.