The HM62256P-15 is a commercial-grade SRAM IC with a 5V supply voltage and a maximum access time of 150ns. It features 32,768 words of memory, organized as 32,000 words of data and 1,024 words of parity. The device is packaged in a 28-pin DIP and is suitable for a wide range of applications. The operating temperature range is from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Renesas HM62256P-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.6 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |