The HM624100HJP-15 is a 32-bit SRAM IC from Renesas with a supply voltage range of 4.5 to 5.5V and a maximum access time of 15ns. It has 1048576 words of memory and is packaged in a 0.400 inch plastic SOJ-32 package. The IC operates within a commercial temperature grade and has a maximum operating temperature of 70°C. It is designed for parallel access and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HM624100HJP-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 10.16 |
| Length | 20.71 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HM624100HJP-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.