8K x 8 standard SRAM, CMOS technology, 100ns access time. This integrated circuit offers 65,536 bits of memory with a 5V nominal supply voltage (4.5V-5.5V range). Packaged in a 28-pin plastic DIP with through-hole mounting and a 2.54mm terminal pitch, it operates within a commercial temperature range of 0°C to 70°C.
Renesas HM6264BLP-10L technical specifications.
| Access Time-Max | 100ns |
| Density | 65536b |
| Height - Seated (Max) | 5.7mm |
| JESD-30 Code | R-PDIP-T28 |
| Length | 35.6mm |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 8192 |
| Number of Words Code | 8K |
| Organization | 8KX8 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM6264BLP-10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.