8K x 8 CMOS SRAM, offering 65,536 bits of data storage with a maximum access time of 100ns. This parallel memory component operates from a 4.5V to 5.5V supply voltage range, featuring a commercial temperature grade from 0°C to 70°C. Packaged in a 28-pin plastic dual in-line package (DIP) with through-hole termination and a 2.54mm terminal pitch, it measures 36mm in length and 7.62mm in width.
Renesas HM6264BLSP-10L technical specifications.
| Access Time-Max | 100ns |
| Density | 65536b |
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T28 |
| Length | 36mm |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 8192 |
| Number of Words Code | 8K |
| Organization | 8KX8 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM6264BLSP-10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.