
1M-bit asynchronous SRAM chip, organized as 128K x 8 bits, features a maximum access time of 70 ns. This surface-mount component operates from a 5V supply voltage (4.5V to 5.5V range) and has a 17-bit address bus. Encased in a 32-pin Plastic Small Outline Package (SOP) with gull-wing leads, it offers a pin pitch of 1.27mm and dimensions of 20.75mm length by 11.4mm width. Operating current is a maximum of 70 mA, with an operating temperature range of 0°C to 70°C.
Renesas HM628128ALFP-7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 20.75 |
| Package Width (mm) | 11.4 |
| Package Height (mm) | 2.73(Max) |
| Seated Plane Height (mm) | 3(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Address Bus Width | 17bit |
| Maximum Access Time | 70ns |
| Timing Type | Asynchronous |
| Density in Bits | 1048576bit |
| Maximum Operating Current | 70mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 128K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HM628128ALFP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.