The HM628128DLP-7UL is a 32-bit standard SRAM memory IC from Renesas with 131072 words of memory and a maximum access time of 70ns. It operates within a supply voltage range of 4.5 to 5.5V and is available in a 32-pin PDIP package. The device is designed to operate over a temperature range of -20 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Renesas HM628128DLP-7UL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 41.9 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |