The HM62832HLJP-25 is a 28-bit SRAM IC with a supply voltage range of 4.5 to 5.5V and an access time of 25ns. It has 32,768 words of memory and is organized as 32,000 x 8 bits. The device is packaged in a SOJ package and has a commercial temperature grade. It operates over a temperature range of 0 to 70°C.
Renesas HM62832HLJP-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.62 |
| Length | 18.17 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HM62832HLJP-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.