The HM628511HLJP-15 is a 36-pin commercial temperature SRAM cache IC from Renesas with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum access time of 15ns. The device is packaged in a 0.400 inch plastic SOJ-36 package and has a parallel interface. It is a cache SRAM memory IC with 524288 words of memory and 512000 words of code.
Sign in to ask questions about the Renesas HM628511HLJP-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HM628511HLJP-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J36 |
| Width | 10.16 |
| Length | 23.25 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HM628511HLJP-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.