512K x 8 CMOS SRAM, 4194304 bits density, offering 55ns maximum access time. This integrated circuit features a 32-pin DIP plastic package with through-hole mounting and a 2.54mm terminal pitch. Operates from a 5V supply voltage with a maximum supply current of 60mA and a low standby current of 10µA. Designed for parallel data access with common I/O and 3-state output characteristics, suitable for operation between -20°C and 70°C.
Sign in to ask questions about the Renesas HM628512BLP-5SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HM628512BLP-5SL technical specifications.
| Access Time-Max | 55ns |
| Density | 4194304b |
| Height - Seated (Max) | 5.08mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDIP-T32 |
| Length | 42.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 60mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP32,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Standby Current-Max | 10uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM628512BLP-5SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.