High-speed CMOS SRAM with 512K x 8 organization, offering 4194304 bits of data storage. Features a maximum access time of 70ns and operates from a 5V supply. This parallel interface SRAM utilizes through-hole mounting in a 32-pin DIP plastic package with a 2.54mm terminal pitch. Ideal for applications requiring fast data access and reliable memory performance.
Sign in to ask questions about the Renesas HM628512BLP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HM628512BLP-7 technical specifications.
| Access Time-Max | 70ns |
| Density | 4194304b |
| Height - Seated (Max) | 5.08mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDIP-T32 |
| Length | 42.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 60mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP32,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Standby Current-Max | 20uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM628512BLP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.