The HM628512CLFP-7 is a 32-bit SRAM IC with 524288 words of memory and a maximum access time of 70ns. It operates within a commercial temperature range of -20 to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 25mA and a standby current of 0.2μA. It is available in a 0.525 inch, plastic SOP-32 package.
Renesas HM628512CLFP-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.3 |
| Length | 20.45 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.025 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HM628512CLFP-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.