512K x 8 Standard SRAM, 70ns access time, CMOS technology, operating from a 5V supply. This integrated circuit features 4,194,304 bits of memory with a 512K word organization. The SRAM is housed in a 32-pin PDIP package with through-hole mounting and a 2.54mm terminal pitch. It offers a maximum operating temperature of 70°C and a maximum supply current of 25mA.
Sign in to ask questions about the Renesas HM628512CLP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HM628512CLP-7 technical specifications.
| Access Time-Max | 70ns |
| Density | 4194304b |
| Height - Seated (Max) | 5.08mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDIP-T32 |
| JESD-609 Code | e0 |
| Length | 41.9mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 25mA |
| Memory Type | SRAM, |
| Memory Width | 8 |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP32,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 20uA |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM628512CLP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.