
Async Single SRAM chip, 4M-bit density, organized as 512K x 8 bits. Features a 70ns maximum access time and operates from a 4.5V to 5.5V supply voltage, with a typical 5V requirement. This surface-mount component is housed in a 32-pin Plastic Small Outline Package (SOP) with gull-wing leads, measuring 20.75mm in length and 11.4mm in width.
Sign in to ask questions about the Renesas HM628512LFP-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HM628512LFP-7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 20.75 |
| Package Width (mm) | 11.4 |
| Package Height (mm) | 2.75 |
| Seated Plane Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 1.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Address Bus Width | 19bit |
| Maximum Access Time | 70ns |
| Timing Type | Asynchronous |
| Data Rate Architecture | SDR |
| Density in Bits | 4194304bit |
| Maximum Operating Current | 90mA |
| Typical Operating Supply Voltage | 5V |
| Number of Bits per Word | 8bit |
| Number of Ports | 1 |
| Number of Words | 512K |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HM628512LFP-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.