
The HM628512LFPI-7 is a 32-pin SOP SRAM from Renesas, packaged in a lead-frame SMT package measuring 20.75mm in length, 11.4mm in width, and 2.75mm in height. It features a gull-wing lead shape and a seated plane height of 3.05mm maximum. The device is designed for surface mount applications and is constructed from plastic material, weighing 1.3 grams. The HM628512LFPI-7 is a member of the SRAM category of integrated circuits.
Sign in to ask questions about the Renesas HM628512LFPI-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HM628512LFPI-7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 20.75 |
| Package Width (mm) | 11.4 |
| Package Height (mm) | 2.75 |
| Seated Plane Height (mm) | 3.05(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 1.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HM628512LFPI-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.