64KX1 CACHE SRAM, 45ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22
Checking distributor stock and pricing after the page loads.
Renesas HM6287P-45 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 27.08 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | SERIAL |
| Access Time-Max | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |