512K x 16 Standard SRAM, featuring 55ns access time and 3V power supply. This parallel interface memory offers 8388608 bits density with a 512K word count and 16-bit width. Packaged in a 48-ball fine-pitch (0.75mm) PBGA, it operates across an industrial temperature range of -40°C to 85°C. The component utilizes CMOS technology and has a maximum supply current of 30mA.
Renesas HM62V16512LBPI-5SL technical specifications.
| Access Time-Max | 55ns |
| Density | 8388608b |
| Height - Seated (Max) | 1.2mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PBGA-B48 |
| JESD-609 Code | e0 |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 30mA |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX16 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TFBGA |
| Package Shape | Rectangular |
| Package Style | GRID ARRAY, THIN PROFILE, FINE PITCHMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 10uA |
| Standby Voltage-Min | 2.7V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 0.75mm |
| Terminal Position | BOTTOM |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM62V16512LBPI-5SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.