
512K x 16 Standard SRAM, 55ns access time, CMOS technology, operating at 3V nominal supply voltage. Features 8388608 bits density, 524288 words, and 3-state output characteristics. Packaged in a 44-pin TSOP2 (Thin Small Outline Package) with gull wing terminals, measuring 18.41mm length and 10.16mm width. Industrial temperature grade with a range of -40°C to 85°C.
Renesas HM62V16514LTTI-5SL technical specifications.
| Access Time-Max | 55ns |
| Density | 8388608b |
| Height - Seated (Max) | 1.2mm |
| I/O Type | COMMON |
| JESD-30 Code | R-PDSO-G44 |
| JESD-609 Code | e0 |
| Length | 18.41mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 30mA |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX16 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSOP2 |
| Package Equivalence Code | TSOP44,.46,32 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 10uA |
| Standby Voltage-Min | 2.7V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | DUAL |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HM62V16514LTTI-5SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.