The HM62W8512BLTT-7 is a 32-bit standard SRAM IC with 524288 words of memory. It operates over a supply voltage range of 3.3V to 3.6V and has a maximum supply current of 0.04A. The device is packaged in a TSOP32 package and has a maximum access time of 70ns. It is designed for use in a variety of applications and is suitable for operation over a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Renesas HM62W8512BLTT-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.04 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| Eccn Code | 3A991 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |