PSEUDO STATIC RAM, PDSO32, 0.400 INCH, PLASTIC, TSOP-32
Checking distributor stock and pricing after the page loads.
Renesas HM658512ALTT-8V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | PSEUDO STATIC RAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.