The HM9264BLFP-10L is a 28-pin commercial temperature SRAM IC from Renesas, operating at a supply voltage of 5V and maximum supply current of 0.045A. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a JEDEC package code of R-PDSO-G28 and a temperature grade of commercial. It is a standard SRAM memory IC with a maximum access time of 100ns and a maximum standby current of 0.000025A.
Renesas HM9264BLFP-10L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.045 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000025 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.