CMOS UVPROM memory IC, 64K x 16 organization, offering 1048576 bits of storage. Features a maximum access time of 100ns and operates from a 4.75V to 5.25V supply. Packaged in a 44-lead PQCC (JEDEC S-PQCC-J44) with a 1.27mm terminal pitch, suitable for surface mounting. Commercial temperature grade operation from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Renesas HN27C1024HCC-10 technical specifications.
| Access Time-Max | 100ns |
| Density | 1048576b |
| Height - Seated (Max) | 4.8mm |
| JESD-30 Code | S-PQCC-J44 |
| Length | 16.51mm |
| Max Operating Temperature | 70°C |
| Memory Type | UVPROM, |
| Memory Width | 16 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 65536 |
| Number of Words Code | 64K |
| Organization | 64KX16 |
| Package Body Material | Plastic |
| Package Code | WQCCJ |
| Package Shape | Square |
| Package Style | CHIP CARRIER, WINDOWMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Width | 16.51mm |
| RoHS | Not Compliant |
No datasheet is available for this part.