
1M-bit UV EPROM with 64K x 16 organization, featuring a 150ns maximum access time and parallel interface. This through-hole component is housed in a 40-pin Ceramic Dual In-Line Package (CDIP) with a 2.54mm pin pitch. Operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V and a maximum operating current of 100mA. Reprogramming is achieved via UV light, with in-system programmability supported externally. Operating temperature range is 0°C to 70°C.
Renesas HN27C1024HG-15 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 52.07 |
| Package Width (mm) | 14.66 |
| Package Height (mm) | 6.3(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 6.3(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Density | 1Mbit |
| Maximum Access Time | 150ns |
| Interface Type | Parallel |
| Maximum Operating Current | 100mA |
| Organization | 64Kx16 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 1048576bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Programming Voltage | 12.2 to 12.8V |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.