64K x 16 UVPROM memory IC, featuring 85ns maximum access time and 1048576 bits density. This parallel memory component operates with a 5V nominal supply voltage (4.75V-5.25V range) and utilizes CMOS technology. Housed in a rectangular, dual in-line ceramic package (CDIP40) with a 2.54mm terminal pitch, it supports through-hole mounting and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Renesas HN27C1024HG-85 technical specifications.
| Access Time-Max | 85ns |
| Density | 1048576b |
| Height - Seated (Max) | 6.3mm |
| Length | 52.07mm |
| Max Operating Temperature | 70°C |
| Memory Type | UVPROM, |
| Memory Width | 16 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 65536 |
| Number of Words Code | 64K |
| Organization | 64KX16 |
| Package Body Material | Ceramic |
| Package Code | WDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, WINDOWMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.25V |
| Supply Voltage-Min (Vsup) | 4.75V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
No datasheet is available for this part.